Part Details for B-152-13 by TE Connectivity
Overview of B-152-13 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for B-152-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B-152-13-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.512/0.594" Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7652 | Buy Now |
DISTI #
269559-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator - Bulk (Alt: 269559-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$9.1804 / $11.0476 | Buy Now |
DISTI #
650-B-152-13
|
Mouser Electronics | Solder Sleeves & Shield Tubing B-152-13 | 0 |
|
$10.7600 | Order Now |
|
Onlinecomponents.com | B-152-13 | 0 |
|
$9.6600 / $26.4500 | Buy Now |
DISTI #
RYCB-152-13
|
Interstate Connecting Components | B-152-13 | 0 |
|
Buy Now | |
DISTI #
000000000002273937
|
Sager | Solder Sleeves & Shield Tubing B-152-13 Min Qty: 500 | 0 |
|
$7.5200 / $10.8900 | Buy Now |
|
Master Electronics | B-152-13 | 0 |
|
$9.6600 / $26.4500 | Buy Now |
Part Details for B-152-13
B-152-13 CAD Models
B-152-13 Part Data Attributes
|
B-152-13
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B-152-13
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | HEAT SHRINK TUBE | |
Operating Temperature-Max | 125 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |