Part Details for B-152-9004 by TE Connectivity
Overview of B-152-9004 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for B-152-9004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B-152-9004-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.235" CLR Min Qty: 1600 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6968 | Buy Now |
DISTI #
650-B-152-9004
|
Mouser Electronics | Solder Sleeves & Shield Tubing B-152-9004 | 0 |
|
$1.5500 / $1.6900 | Order Now |
DISTI #
RYCB-152-9004
|
Heilind Electronics | B-152-9004 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | B-152-9004 | 0 |
|
$1.4900 / $3.1200 | Buy Now |
DISTI #
RYCB-152-9004
|
Interstate Connecting Components | B-152-9004 | 0 |
|
Buy Now | |
|
Master Electronics | B-152-9004 | 0 |
|
$1.4900 / $3.1200 | Buy Now |
Part Details for B-152-9004
B-152-9004 CAD Models
B-152-9004 Part Data Attributes
|
B-152-9004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B-152-9004
TE Connectivity
Wire Terminal, 6mm2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |