Part Details for B-155-07-S by TE Connectivity
Overview of B-155-07-S by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for B-155-07-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM0714
|
Newark | Soldersleeve Shield Terminators, 7.29 Mm [.287 In] Expanded Inside, 3.3 Mm [.13 In] Recovered Inside |Raychem Te Connectivity B-155-07-S RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.0700 | Buy Now |
DISTI #
B-155-07-S-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.267/0.287" Min Qty: 2500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2302 | Buy Now |
DISTI #
F33138-000
|
Avnet Americas | Cable Accessories Solder Sleeve - Bulk (Alt: F33138-000) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 250 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$1.2571 | Buy Now |
DISTI #
650-B-155-07-S
|
Mouser Electronics | Solder Sleeves & Shield Tubing B-155-07-S RoHS: Compliant | 742 |
|
$1.2300 / $2.4500 | Buy Now |
DISTI #
RYCB-155-07-S
|
Heilind Electronics | F33138-000 | Americas - 0 in Stock9375 On Order |
|
$0.9254 / $1.2986 | Buy Now |
|
Onlinecomponents.com | Sleeve Copper Transparent Clear 21mm Tin RoHS: Compliant | 0 |
|
$1.2200 / $1.6000 | Buy Now |
DISTI #
F33138-000
|
TTI | Solder Sleeves & Shield Tubing B-155-07-S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each | Americas - 0 |
|
$1.4500 / $1.5400 | Buy Now |
DISTI #
RYCB-155-07-S
|
Interstate Connecting Components | F33138-000 | 03125 On Order |
|
$0.9254 / $1.2986 | Buy Now |
|
Master Electronics | Sleeve Copper Transparent Clear 21mm Tin RoHS: Compliant | 0 |
|
$1.2200 / $1.6000 | Buy Now |