Part Details for B-155-1504 by TE Connectivity
Overview of B-155-1504 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for B-155-1504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B-155-1504-ND
|
DigiKey | SLDR SLV WIRE-WIR/PIN 0.15" CLR Min Qty: 1500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8241 | Buy Now |
DISTI #
F78598-000
|
Avnet Americas | Cable Accessories Solder Sleeve Wire Terminator Polyolefin Transparent Clear - Bulk (Alt: F78598-000) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5996 / $1.8060 | Buy Now |
DISTI #
650-B-155-1504
|
Mouser Electronics | Solder Sleeves & Shield Tubing B-155-1504 | 0 |
|
$1.7500 / $1.8800 | Order Now |
DISTI #
RYCB-155-1504
|
Heilind Electronics | F78598-000 3-1202048-2 | Americas - 0 in Stock |
|
$1.5821 / $1.9254 | Buy Now |
|
Onlinecomponents.com | B-155-1504 RoHS: Compliant | 0 |
|
$1.6000 / $3.3500 | Buy Now |
DISTI #
RYCB-155-1504
|
Interstate Connecting Components | F78598-000 3-1202048-2 | 0 |
|
$1.5821 / $1.9254 | Buy Now |
DISTI #
000000000002766022
|
Sager | Solder Sleeves & Shield Tubing B-155-1504 Min Qty: 1500 | 0 |
|
$0.9450 / $1.8100 | Buy Now |
|
Master Electronics | B-155-1504 RoHS: Compliant | 0 |
|
$1.6000 / $3.3500 | Buy Now |
Part Details for B-155-1504
B-155-1504 CAD Models
B-155-1504 Part Data Attributes
|
B-155-1504
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B-155-1504
TE Connectivity
SPLICE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL |