There are no models available for this part yet.
Overview of B-155-3807-W1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3807IFE#PBF | Analog Devices | L IQ, Sync Buck Cntr w/ 24V Ou | |
LTC3807EFE#PBF | Analog Devices | L IQ, Sync Buck Cntr w/ 24V Ou | |
LTC3807IFE#TRPBF | Analog Devices | L IQ, Sync Buck Cntr w/ 24V Ou |
Price & Stock for B-155-3807-W1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RYCB-155-3807-W1
|
Heilind Electronics | B-155-3807-W1 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
RYCB-155-3807-W1
|
Interstate Connecting Components | B-155-3807-W1 | 0 |
|
Buy Now |
CAD Models for B-155-3807-W1 by TE Connectivity
Part Data Attributes for B-155-3807-W1 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|