Part Details for B-155-4059-35-22-5/9 by TE Connectivity
Overview of B-155-4059-35-22-5/9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4059AEDC#TRMPBF | Analog Devices | 900mA Lin Li-Ion Bat Chrs w/ T | |
LTC4059AEDC#TRPBF | Analog Devices | 900mA Lin Li-Ion Bat Chrs w/ T | |
LTC4059EDC#TRPBF | Analog Devices | 900mA Lin Li-Ion Bat Chrs w/ T |
Price & Stock for B-155-4059-35-22-5/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B-155-4059-35-22-5/9-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.275" CLEAR Min Qty: 800 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2570 | Buy Now |
DISTI #
D46310-000
|
Avnet Americas | Cable Accessories Insulation Sleeve Polyolefin Transparent Clear Tin Over Copper - Bulk (Alt: D46310-000) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 30 Weeks, 5 Days Container: Bulk | 0 |
|
$4.0946 / $4.9274 | Buy Now |
DISTI #
650-B1554059352259
|
Mouser Electronics | Solder Sleeves & Shield Tubing B-155-4059-35-22-5/9 | 0 |
|
$5.2500 | Order Now |
DISTI #
RYCB-155-4059-35-22-5/9
|
Heilind Electronics | B-155-4059-35-22-5/9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Polyolefin Transparent Clear Tin Over Copper RoHS: Compliant | 0 |
|
$4.3100 / $11.8000 | Buy Now |
DISTI #
RYCB-155-4059-35-22-5/9
|
Interstate Connecting Components | B-155-4059-35-22-5/9 | 0 |
|
Buy Now | |
|
Master Electronics | Connector Terminals Solder Sleeve Polyolefin Transparent Clear Tin Over Copper RoHS: Compliant | 0 |
|
$4.3100 / $11.8000 | Buy Now |