There are no models available for this part yet.
Overview of B-1615-12 by Swagelok Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-.6-15L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
DW3316-155MLD | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-155MLB | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for B-1615-12 by Swagelok Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 5 |
|
RFQ |