Part Details for B-20L-95B by KEMET Corporation
Overview of B-20L-95B by KEMET Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-20L-95B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ9522
|
Newark | Emi Core 300 Mhz 4.8 Mm Cable Max. |Kemet B-20L-95B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6610 / $0.9140 | Buy Now |
DISTI #
68AH8957
|
Newark | Cylindrical Core Ferrite, Ni-Zn, 4.8Mm Rohs Compliant: Yes |Kemet B-20L-95B Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4620 / $0.4790 | Buy Now |
DISTI #
399-B-20L-95B-ND
|
DigiKey | NI-ZN BEAD, COATED 4.8MM Min Qty: 1 Lead time: 29 Weeks Container: Tray |
13443 In Stock |
|
$0.2180 / $0.5900 | Buy Now |
DISTI #
80-B-20L-95B
|
Mouser Electronics | Ferrite Cable Cores Ferrite Bead Core EMI 4.8mm RoHS: Compliant | 17318 |
|
$0.2100 / $0.5900 | Buy Now |
DISTI #
71860518
|
RS | EMI Core, Bare, Beads, Ni-Zn, High Frequency, FM Band, | KEMET B-20L-95B RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2520 | RFQ |
|
Onlinecomponents.com |
87 Partner Stock |
|
$0.7100 / $0.8380 | Buy Now | |
DISTI #
B-20L-95B
|
TME | Ferrite: sleeve, L: 4.2mm, Øint: 4.8mm, Øout: 9.7mm, 300MHz Min Qty: 2500 | 0 |
|
$0.3270 | RFQ |
DISTI #
KEMET B-20L-95B
|
PEI Genesis | Ferrite Cable | 0 |
|
Buy Now | |
DISTI #
3365810
|
element14 Asia-Pacific | CYLINDRICAL CORE FERRITE, NI-ZN, 4.8MM RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.2215 / $0.3544 | Buy Now |
DISTI #
4374943
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2053 / $2.2223 | Buy Now |