Part Details for B-2102S32P-B110 by Shenzhen Chanklement Industry Co Ltd
Overview of B-2102S32P-B110 by Shenzhen Chanklement Industry Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-2102S32P-B110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Straight 2mm 32P 4mm -40��~+105�� 2.8mm 2mm ˫�� Black Brass 2x16P 2mm Plugin,P=2mm Pin Headers ROHS | 2965 |
|
$0.0887 / $0.1629 | Buy Now |
|
LCSC | Straight 2mm 32P 4mm -40+105 2.8mm 2mm Black Brass 2x16P 2mm PluginP2mm Pin Headers ROHS | 2965 |
|
$0.0905 / $0.1662 | Buy Now |