Part Details for B-3000F40P-E800 by Shenzhen Chanklement Industry Co Ltd
Overview of B-3000F40P-E800 by Shenzhen Chanklement Industry Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE800NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Auto-retry, WSON10B | |
TCKE800NL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Latch, WSON10B | |
SIT9121AI-2C3-33E80.000000 | SiTime | SIT9121AI-2C3-33E80.000000 |
Price & Stock for B-3000F40P-E800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.54mm Two-piece (connector + terminal block) Brass Alloy 2x20P 20 IDCconnector 2.54mm 2 P2.54mm IDC Connectors ROHS | 20 |
|
$0.0578 / $0.1031 | Buy Now |