Part Details for B-36-6# by Pomona Electronics
Overview of B-36-6# by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-36-6#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-B-36-6#-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 36" Min Qty: 500 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7875 | Buy Now |
DISTI #
565-B-36-6#
|
Mouser Electronics | Test Leads 36in. Banana Plug Patch Cord (Blue) Bulk | 0 |
|
$6.7900 | Order Now |
DISTI #
71226056
|
RS | BANANA PLUG PATCH CORD (BLUE) BULK | Pomona Electronics B-36-6# RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5800 / $6.7900 | RFQ |
|
Onlinecomponents.com | Cable Assembly PVC 0.914m 18AWG Banana to Banana PL-PL RoHS: Compliant | Alternative Product Available |
|
$7.0300 / $7.9900 | Buy Now |
|
Master Electronics | Cable Assembly PVC 0.914m 18AWG Banana to Banana PL-PL RoHS: Compliant | Alternative Product Available |
|
$7.0300 / $7.9900 | Buy Now |
DISTI #
34413.1
|
TestEquity LLC | Pomona B-36-6# Banana Plug Patch Cord, Stackable, 36in Long, 15 A, 5000 V, Blue, Bulk, B Series | 0 |
|
$7.9900 | Buy Now |