Part Details for B-801-06 by TE Connectivity
Overview of B-801-06 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-801-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y3371
|
Newark | Solder Sleeves & Shield Tubing B-801 Ser Pvdf |Raychem Te Connectivity B-801-06 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3300 / $15.1100 | Buy Now |
DISTI #
B-801-06-ND
|
DigiKey | SLDR SLEEVE WIRE-PCB 0.075" BLU Min Qty: 800 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6237 | Buy Now |
DISTI #
650-B-801-06
|
Mouser Electronics | Solder Sleeves & Shield Tubing B-801 SER PVDF RoHS: Not Compliant | 0 |
|
$5.6200 | Order Now |
|
Onlinecomponents.com | PCB Terminator 13.2mm Length | 0 |
|
$4.7700 / $13.0600 | Buy Now |
DISTI #
RYCB-801-06
|
Interstate Connecting Components | B-801-06 | 0 |
|
Buy Now | |
DISTI #
000000000001128891
|
Sager | Solder Sleeves & Shield Tubing B-801 SER PVDF Min Qty: 800 | 0 |
|
$3.2600 / $5.3800 | Buy Now |
|
Master Electronics | PCB Terminator 13.2mm Length | 0 |
|
$4.7700 / $13.0600 | Buy Now |