Part Details for B-801-18 by TE Connectivity
Overview of B-801-18 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for B-801-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B-801-18-ND
|
DigiKey | SLDR SLEEVE WIRE-PCB 0.118" BLU Min Qty: 600 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0428 | Buy Now |
DISTI #
650-B-801-18
|
Mouser Electronics | Solder Sleeves & Shield Tubing B-801 SER PVDF RoHS: Not Compliant | 0 |
|
$5.4200 / $5.7100 | Order Now |
|
Onlinecomponents.com | B-801-18 |
443 In Stock |
|
$4.7900 / $10.6600 | Buy Now |
DISTI #
RYCB-801-18
|
Interstate Connecting Components | 695301-000 6-1195454-1 B-801-18 | 0 |
|
$4.6119 / $5.7612 | Buy Now |
DISTI #
000000000001128896
|
Sager | Solder Sleeves & Shield Tubing B-801 SER PVDF Min Qty: 600 | 0 |
|
$3.2700 / $5.4000 | Buy Now |
|
Master Electronics | B-801-18 |
443 In Stock |
|
$4.7900 / $10.6600 | Buy Now |
Part Details for B-801-18
B-801-18 CAD Models
B-801-18 Part Data Attributes
|
B-801-18
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B-801-18
TE Connectivity
0.5mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |