Part Details for B-801-19 by TE Connectivity
Overview of B-801-19 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-801-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M0473
|
Newark | B-801-19 |Raychem Te Connectivity B-801-19 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4900 | Buy Now |
DISTI #
B-801-19-ND
|
DigiKey | SLDR SLEEVE WIRE-PCB 0.075" BLU Min Qty: 800 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1814 | Buy Now |
DISTI #
650-B-801-19
|
Mouser Electronics | Solder Sleeves & Shield Tubing B-801-19 | 0 |
|
$6.9700 / $7.5900 | Order Now |
|
Onlinecomponents.com | B-801-19 | 0 |
|
$6.4400 / $17.6500 | Buy Now |
DISTI #
RYCB-801-19
|
Interstate Connecting Components | B-801-19 | 0 |
|
Buy Now | |
DISTI #
000000000001128897
|
Sager | Solder Sleeves & Shield Tubing B-801-19 Min Qty: 800 | 0 |
|
$4.4000 / $7.2700 | Buy Now |
|
Master Electronics | B-801-19 | 0 |
|
$6.4400 / $17.6500 | Buy Now |
Part Details for B-801-19
B-801-19 CAD Models
B-801-19 Part Data Attributes
|
B-801-19
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B-801-19
TE Connectivity
0.34mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 0.34 mm2 | |
Wire Gauge | 22 AWG |