Part Details for B-801-36 by TE Connectivity
Overview of B-801-36 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-801-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3606
|
Newark | Solder Sleeve, Pvdf, 22Awg, Blue, Connector Type:Terminator, Internal Diameter:1.4Mm, Insulator Colour:Blue (Transparent), Insulator Material:Pvdf (Polyvinylidene Fluoride), Insulator Length:-, Wire Gauge:-, Product Range:-, Rohs Compliant: No |Raychem Te Connectivity B-801-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$6.9200 / $12.3800 | Buy Now |
DISTI #
43M0474
|
Newark | B-801-36 |Raychem Te Connectivity B-801-36 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 | Buy Now |
DISTI #
2266-B-801-36-ND
|
DigiKey | SLDR SLEEVE WIRE-PCB 0.079" BLU Min Qty: 15 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
367 In Stock |
|
$5.4800 / $5.7900 | Buy Now |
DISTI #
B-801-36-ND
|
DigiKey | SLDR SLEEVE WIRE-PCB 0.079" BLU Min Qty: 15 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5651 | Buy Now |
DISTI #
695463-000
|
Avnet Americas | Cable Accessories Solder Sleeve - Bulk (Alt: 695463-000) RoHS: Not Compliant Min Qty: 800 Package Multiple: 200 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$4.4840 / $5.3960 | Buy Now |
DISTI #
650-B-801-36
|
Mouser Electronics | Solder Sleeves & Shield Tubing B-801 SER PVDF RoHS: Not Compliant | 935 |
|
$5.5900 / $12.4300 | Buy Now |
|
Onlinecomponents.com | B-801-36 |
6137 In Stock |
|
$4.7200 / $13.5200 | Buy Now |
DISTI #
RYCB-801-36
|
Interstate Connecting Components | 695463-000 9-1195455-8 B-801-36 | 0 |
|
$4.5373 / $5.6717 | Buy Now |
DISTI #
000000000001128898
|
Sager | Solder Sleeves & Shield Tubing B-801 SER PVDF Min Qty: 800 | 0 |
|
$3.2100 / $5.3200 | Buy Now |
|
Master Electronics | B-801-36 |
6137 In Stock |
|
$4.7200 / $13.5200 | Buy Now |
Part Details for B-801-36
B-801-36 CAD Models
B-801-36 Part Data Attributes
|
B-801-36
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B-801-36
TE Connectivity
0.34mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 0.34 mm2 | |
Wire Gauge | 22 AWG |