There are no models available for this part yet.
Overview of B-801-48 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for B-801-48 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43M0475
|
Newark | B-801-48 |Raychem Te Connectivity B-801-48 RoHS: Not Compliant Min Qty: 3800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 | Buy Now | |
DISTI #
B-801-48-ND
|
DigiKey | SLDR SLEEVE WIRE-PCB 0.075" BLU Min Qty: 3800 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0270 | Buy Now | |
DISTI #
650-B-801-48
|
Mouser Electronics | Solder Sleeves & Shield Tubing B-801-48 | 0 |
|
$3.0200 | Order Now | |
Onlinecomponents.com | B-801-48 | 0 |
|
$2.8400 / $7.9900 | Buy Now | ||
DISTI #
RYCB-801-48
|
Interstate Connecting Components | B-801-48 | 0 |
|
Buy Now | ||
DISTI #
000000000001128899
|
Sager | Solder Sleeves & Shield Tubing B-801-48 Min Qty: 3800 | 0 |
|
$2.5000 / $3.0300 | Buy Now | |
Master Electronics | B-801-48 | 0 |
|
$2.8400 / $7.9900 | Buy Now |
CAD Models for B-801-48 by TE Connectivity
Part Data Attributes for B-801-48 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Type
|
CABLE
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
SPLICE TERMINAL
|
Wire Cross Section
|
0.34 mm2
|
Wire Gauge
|
22 AWG
|