There are no models available for this part yet.
Overview of B-801-58 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for B-801-58 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43M0476
|
Newark | B-801-58 |Raychem Te Connectivity B-801-58 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9400 | Buy Now | |
DISTI #
B-801-58-ND
|
DigiKey | SLDR SLEEVE WIRE-PIN 0.11" BLU Min Qty: 600 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9778 | Buy Now | |
DISTI #
695802-000
|
Avnet Americas | Cable Accessories Solder Sleeve - Bulk (Alt: 695802-000) RoHS: Not Compliant Min Qty: 600 Package Multiple: 100 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$14.3172 | Buy Now | |
DISTI #
655-B-801-58
|
Mouser Electronics | Solder Sleeves & Shield Tubing B-801-58 RoHS: Not Compliant | 0 |
|
$14.7600 | Order Now | |
Onlinecomponents.com | B-801-58 |
449 In Stock |
|
$14.2800 / $40.1400 | Buy Now | ||
DISTI #
RYCB-801-58
|
Interstate Connecting Components | 695802-000 5-1195458-8 B-801-58 | 0 |
|
$16.3971 | Buy Now | |
DISTI #
000000000001128902
|
Sager | Solder Sleeves & Shield Tubing B-801-58 Min Qty: 600 | 0 |
|
$11.7100 / $15.2000 | Buy Now | |
Master Electronics | B-801-58 |
449 In Stock |
|
$14.2800 / $40.1400 | Buy Now |
CAD Models for B-801-58 by TE Connectivity
Part Data Attributes for B-801-58 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
10 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
SPLICE TERMINAL
|
Wire Cross Section
|
0.08 mm2
|
Wire Gauge
|
28 AWG
|