Part Details for B006-HD2UA4 by Tripp Lite
Overview of B006-HD2UA4 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B006-HD2UA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ8035
|
Newark | Kvm - Kvms And Console Servers |Eaton Tripp Lite B006-HD2UA4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$695.3600 / $854.0300 | Buy Now |
DISTI #
95-B006-HD2UA4-ND
|
DigiKey | 4-PORT HDMI DUAL-DISPLAY KVM SWI Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$595.8570 / $604.8200 | Buy Now |
DISTI #
545-B006-HD2UA4
|
Mouser Electronics | Interface Modules 4 PT HDMI DUAL DISP KVM SWITCH | 0 |
|
$595.8500 / $604.8100 | Order Now |
DISTI #
74614623
|
RS | HDMI Dual Display KVM Switch 60 Hz, USB 3.2, HDCP 2.2, USB Sharing, 4 Port | Tripp Lite B006-HD2UA4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$842.1800 / $915.4100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$630.0200 / $666.8300 | Buy Now | |
|
Neutron USA | HDMI KVM SWITCH 4-PORT 4K60HZ | 29 |
|
$659.9900 | Buy Now |