Part Details for B0207C110K0F by Vishay Intertechnologies
Overview of B0207C110K0F by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Healthcare
Price & Stock for B0207C110K0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B0207C110K0F
|
Avnet Americas | METAL FILM,1/6W,110K,1%,50PPM,AMMO - Ammo Pack (Alt: B0207C110K0F) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | 0 |
|
$0.0551 | Buy Now |
Part Details for B0207C110K0F
B0207C110K0F CAD Models
B0207C110K0F Part Data Attributes
|
B0207C110K0F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
B0207C110K0F
Vishay Intertechnologies
RES,AXIAL,METAL FILM,110K OHMS,300WV,1% +/-TOL,-50,50PPM TC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Leaded | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.3 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack; Tape | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |