Part Details for B02252P1 by Anderson Power Products
Overview of B02252P1 by Anderson Power Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B02252P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y7468
|
Newark | Mp Wire Seal, 12 Hole, Wire Range 4 Hole @ 8.4Mm & 8 Hole @ 2.67Mm Rohs Compliant: Yes |Anderson Power Products B02252P1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6600 / $5.7300 | Buy Now |
DISTI #
2243-B02252P1-ND
|
DigiKey | MP WIRE SEAL, 12 HOLE, WIRE RANG Min Qty: 250 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2243 | Buy Now |
DISTI #
879-B02252P1
|
Mouser Electronics | Heavy Duty Power Connectors MP WIRE SEAL,12 HOLE 4/8.4MM 8/2.67MM RoHS: Compliant | 0 |
|
$3.9200 | Order Now |
DISTI #
72286434
|
RS | EG-SPECPAKGLANDS, MPWIRESEAL,12HOLE, WIRERANGE4HOLE@8.4mm&8HOLE@2.67mm | Anderson Power Products B02252P1 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2700 / $5.0400 | Buy Now |
DISTI #
000000000005433592
|
Sager | Heavy Duty Power Connectors MP WIRE SEAL,12 HOLE 4/8.4MM 8/2.67MM | 0 |
|
Buy Now |