Part Details for B0303S-1WR2 by YLPTEC
Overview of B0303S-1WR2 by YLPTEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B0303S-1WR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3.3V 303mA 2.97V~3.63V 1W Buck-boost type DC-DC 72% Plugin Power Modules ROHS | 2400 |
|
$0.5310 / $0.7270 | Buy Now |