-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B03P-VL by JST Manufacturing is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9914
|
Newark | Wire-Board Connector, Header, 3 Position 6.2Mm, Product Range:Vl Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:6.2Mm, For Use With:Vl Series Contacts, Connector Mounting:Pcb Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Jst (Japan Solderless Terminals) B03P-VL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4830 / $0.9330 | Buy Now |
DISTI #
B03P-VL
|
TME | Connector: wire-board, socket, male, PIN: 3, on PCBs, 6.2mm, UL94V-0 Min Qty: 1 | 279 |
|
$0.8100 / $1.5100 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 241 |
|
RFQ | |
DISTI #
C1S404000013741
|
Chip1Stop | Conn Shrouded Header HDR 3 POS 6.2mm Solder ST Thru-Hole Box pbFree: Yes Container: Bulk | 5755 |
|
$0.2690 / $0.5640 | Buy Now |
|
CHIPMALL.COM LIMITED | 1x3P 3P VL Tin 3 -25~+90 20A 1 6.2mm Copper alloy Direct Insert Plugin,P=6.2mm Wire To Board Connector ROHS | 60238 |
|
$0.2321 / $0.2927 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 1175 |
|
$0.3920 / $0.7900 | Buy Now |
|
LCSC | 1x3P 3P VL Tin 3 -25+90 20A 1 6.2mm Copper alloy Direct Insert PluginP6.2mm Wire To Board Connector ROHS | 60287 |
|
$0.2195 / $0.4235 | Buy Now |
|
New Advantage Corporation | 3 Position Single Row 6.20 mm Pitch Wire to Board Vertical Crimp Plug RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 4000 |
|
$0.6400 / $0.6857 | Buy Now |
|
Win Source Electronics | CONN HEADER VERT 3POS 6.2MM | 63000 |
|
$0.2217 / $0.2863 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B03P-VL
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B03P-VL
JST Manufacturing
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B03P-VL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B03P-VL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10136656-0311LF | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | B03P-VL vs 10136656-0311LF |
2-178488-2 | TE Connectivity | Check for Price | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | B03P-VL vs 2-178488-2 |
10136656-0312LF | Amphenol Communications Solutions | $0.3800 | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 3 Positions, Black Color, Non GW Compatible LCP, Tray packing. | B03P-VL vs 10136656-0312LF |
PLAH03M9200A1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | B03P-VL vs PLAH03M9200A1 |
PLA03M400C1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | B03P-VL vs PLA03M400C1 |
PLAH03M6300C2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | B03P-VL vs PLAH03M6300C2 |
PLAH03M4200A2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | B03P-VL vs PLAH03M4200A2 |
39-30-4039 | Molex | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | B03P-VL vs 39-30-4039 |
46007-5503 | Molex | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | B03P-VL vs 46007-5503 |
PLA03F95ST50A1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | B03P-VL vs PLA03F95ST50A1 |