B048T060T24
Vicor Corporation
Description: Analog Circuit, 1 Func, Hybrid, ROHS COMPLIANT PACKAGE-60

Overview of B048T060T24 by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B048T060T24 by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B048T060T24 by Vicor Corporation

B048T060T24
Vicor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VICOR CORP
Part Package Code
MODULE
Package Description
,
Pin Count
60
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.40.60.12
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-XXMA-P60
JESD-609 Code
e4
Length
32.5 mm
Moisture Sensitivity Level
6
Number of Functions
1
Number of Terminals
60
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Seated Height-Max
6.98 mm
Supply Voltage-Max (Vsup)
55 V
Supply Voltage-Min (Vsup)
38 V
Supply Voltage-Nom (Vsup)
48 V
Surface Mount
NO
Technology
HYBRID
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
PIN/PEG
Terminal Position
UNSPECIFIED
Width
22 mm
Want to compare parts?
  1. B048T060T24
    Vicor Corporation
    Analog Circuit, 1 Func, Hybrid, ROHS COMPLIANT PACKAGE-60
    VS

Related Parts for B048T060T24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B048T060T24 by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B048T060T24 by Vicor Corporation

Select Manufacturer
Which Manufacturer of B048T060T24 would you like to use for your alert(s)?
  • Please alert me when B048T060T24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B048T060T24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B048T060T24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B048T060T24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B048T060T24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B048T060T24 by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: