B04B-PASK-1(LF)(SN)
JST Manufacturing
Description: Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of B04B-PASK-1(LF)(SN) by JST Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10127905-B04B24BLF Amphenol Communications Solutions HPCE VT Receptacle with enhanced walls 36P24S

Price & Stock for B04B-PASK-1(LF)(SN) by JST Manufacturing

Part # Manufacturer Description Stock Price Buy
DISTI # JSTB04B-PASK-1(LF)(SN)
Heilind Electronics   Americas - 6426 in Stock
9000 On Order
  • 1 $0.1870
  • 1,100 $0.1559
  • 2,700 $0.1508
  • 5,400 $0.1485
  • 10,800 $0.1461
$0.1461 / $0.1870 Buy Now
Bristol Electronics   433
RFQ
DISTI # JSTB04B-PASK-1(LF)(SN)
Interstate Connecting Components   1285
1800 On Order
  • 1 $0.1870
  • 1,100 $0.1559
  • 2,700 $0.1508
  • 5,400 $0.1485
  • 10,800 $0.1461
$0.1461 / $0.1870 Buy Now
NexGen Digital   2
RFQ
Chip 1 Exchange INSTOCK 1300
RFQ
DISTI # C1S404000130710
Chip1Stop Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Box pbFree: Yes Container: Bulk 11005
  • 10 $0.2430
  • 50 $0.1270
  • 100 $0.1180
  • 200 $0.1080
  • 500 $0.0928
  • 1,000 $0.0884
  • 2,000 $0.0820
  • 4,000 $0.0777
$0.0777 / $0.2430 Buy Now
DISTI # C1S404000048640
Chip1Stop Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Box pbFree: Yes 430
  • 5 $0.4530
  • 10 $0.3780
  • 25 $0.2830
  • 100 $0.2410
$0.2410 / $0.4530 Buy Now
DISTI # C1S404000294188
Chip1Stop Connector Headers and PCB Receptacles pbFree: Yes 240
  • 5 $0.4200
  • 10 $0.3500
  • 25 $0.3000
  • 100 $0.1830
$0.1830 / $0.4200 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 56
  • 1 $1.5400
  • 100 $1.1500
  • 1,000 $1.0000
$1.0000 / $1.5400 Buy Now
CoreStaff Co Ltd RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 4385
  • 1 $0.5470
  • 20 $0.3740
  • 50 $0.1950
  • 100 $0.1360
  • 300 $0.0960
  • 500 $0.0880
$0.0880 / $0.5470 Buy Now
LCSC 1x4P 4P PA Tin 4 -25+85 3A 1 2mm Brass Alloy Direct Insert PluginP2mm Wire To Board Connector ROHS 157226
  • 5 $0.1315
  • 50 $0.1082
  • 150 $0.0966
  • 1,000 $0.0695
  • 2,000 $0.0640
  • 5,000 $0.0612
$0.0612 / $0.1315 Buy Now
New Advantage Corporation PA Series 4 Position 2mm Pitch Top Entry with Boss Through Hole Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 1000 2000
  • 1,000 $0.1886
  • 2,000 $0.1760
$0.1760 / $0.1886 Buy Now

CAD Models for B04B-PASK-1(LF)(SN) by JST Manufacturing
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B04B-PASK-1(LF)(SN) by JST Manufacturing

B04B-PASK-1(LF)(SN)
JST Manufacturing
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
J S T MFG CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Samacsys Manufacturer
JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature
SHROUDED, TOP ENTRY
Board Mounting Option
PEG
Body Breadth
0.209 inch
Body Depth
0.303 inch
Body Length
0.394 inch
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
TIN OVER COPPER
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
800VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. B04B-PASK-1(LF)(SN)
    JST Manufacturing
    Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for B04B-PASK-1(LF)(SN)

This table gives cross-reference parts and alternative options found for B04B-PASK-1(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B04B-PASK-1(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B04B-PASK-1 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, JST Manufacturing B04B-PASK-1(LF)(SN) vs B04B-PASK-1

Related Parts for B04B-PASK-1(LF)(SN)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B04B-PASK-1(LF)(SN) by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B04B-PASK-1(LF)(SN) by JST Manufacturing

Select Manufacturer
Which Manufacturer of B04B-PASK-1(LF)(SN) would you like to use for your alert(s)?
  • Please alert me when B04B-PASK-1(LF)(SN) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B04B-PASK-1(LF)(SN) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B04B-PASK-1(LF)(SN) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B04B-PASK-1(LF)(SN) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B04B-PASK-1(LF)(SN).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B04B-PASK-1(LF)(SN) by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: