Part Details for B0505S-1W by LZTEC
Overview of B0505S-1W by LZTEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B0505S-1W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 5V 4.5V~5.5V 1W DC-DC SIP,11.5x6.1mm Power Modules ROHS | 929 |
|
$0.4243 / $0.7345 | Buy Now |