Part Details for B0505XT-2WR2 by MORNSUN
Results Overview of B0505XT-2WR2 by MORNSUN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B0505XT-2WR2 Information
B0505XT-2WR2 by MORNSUN is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for B0505XT-2WR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DC/DC Unregulated Power Supply Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3 |
|
$7.5200 | Buy Now |
DISTI #
B0505XT-2WR2
|
Avnet Abacus | DCDC SMD8 2W 5V TO 5V (Alt: B0505XT-2WR2) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B0505XT-2WR2
B0505XT-2WR2 CAD Models
B0505XT-2WR2 Part Data Attributes
|
B0505XT-2WR2
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
B0505XT-2WR2
MORNSUN
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | Module-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G5 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 7.25 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 8.3 mm |
B0505XT-2WR2 Frequently Asked Questions (FAQ)
-
MORNSUN recommends a PCB layout with a large copper area for heat dissipation, and a minimum of 2oz copper thickness. A thermal via array under the module can also improve heat dissipation.
-
MORNSUN recommends using a soldering iron with a temperature of 250°C to 270°C, and a soldering time of 3-5 seconds. A soldering flux with a low acidity level is also recommended.
-
The maximum allowable capacitance for the input capacitor is 220uF, and for the output capacitor is 100uF. Exceeding these values may affect the module's stability and performance.
-
Yes, the B0505XT-2WR2 is designed to withstand vibrations up to 10G. However, it's recommended to secure the module to the PCB using screws or adhesive to prevent damage.
-
Check the input voltage, output load, and ambient temperature. Verify that the module is properly soldered to the PCB and that the input and output capacitors are within the recommended values. Consult the datasheet and application notes for further troubleshooting guidance.