Part Details for B050BTW37XX by Micron Industries Corporation
Overview of B050BTW37XX by Micron Industries Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B050BTW37XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Control Transformer, 50VA, Input Voltage 230/460/575VAC, Output Voltage 95/115VAC, 50/60 Hz, Temperature Class 105C,... RoHS: Compliant | 0 |
|
$108.7000 / $112.0300 | Buy Now |
Part Details for B050BTW37XX
B050BTW37XX CAD Models
B050BTW37XX Part Data Attributes
|
B050BTW37XX
Micron Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
B050BTW37XX
Micron Industries Corporation
Power Transformer, 50VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRON INDUSTRIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Additional Feature | TAPPING WITH 95 V/0.53 A ALSO AVAILABLE | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 65 mm | |
Length | 76 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.44 A | |
Output Voltage 1 | 115 V | |
Primary Rating | SINGLE 230/460/575 V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 50 VA | |
Width | 76 mm |