Part Details for B050BTZ13JK by Micron Industries Corporation
Overview of B050BTZ13JK by Micron Industries Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B050BTZ13JK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 50VA 8Term. Screw Terminal Flange Mount RoHS: Compliant | 0 |
|
$54.0900 / $106.8200 | Buy Now |
Part Details for B050BTZ13JK
B050BTZ13JK CAD Models
B050BTZ13JK Part Data Attributes
|
B050BTZ13JK
Micron Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
B050BTZ13JK
Micron Industries Corporation
Power Transformer, 50VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRON INDUSTRIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 65 mm | |
Length | 76 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.43 A | |
Output Voltage 1 | 115 V | |
Primary Rating | DUAL 230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 50 VA | |
Width | 76 mm |