Datasheets
B0520LW-7-F by:

Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2

Part Details for B0520LW-7-F by Diodes Incorporated

Overview of B0520LW-7-F by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B0520LW-7-F

Part # Distributor Description Stock Price Buy
DISTI # 78AH9658
Newark Schottky Rectifier Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. B0520LW-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 33000
  • 1 $0.0240
$0.0240 Buy Now
DISTI # 51R6415
Newark Schottky Rectifier, 500Ma, 20V, Sod-123, Repetitive Peak Reverse Voltage:20V, Average Forward Current:500Ma, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Max:385Mv, Product Range:- Rohs Compliant: Yes |Diodes Inc. B0520LW-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 5
  • 1 $0.2860
  • 10 $0.1950
  • 25 $0.1610
  • 50 $0.1290
  • 100 $0.0960
  • 250 $0.0880
  • 500 $0.0800
  • 1,000 $0.0720
$0.0720 / $0.2860 Buy Now
DISTI # B0520LW-FDITR-ND
DigiKey DIODE SCHOTTKY 20V 500MA SOD123 Min Qty: 3000 Container: Reel 195000
Tape & Reel
  • 3,000 $0.0546
  • 6,000 $0.0506
  • 9,000 $0.0420
  • 30,000 $0.0412
  • 75,000 $0.0370
  • 150,000 $0.0321
$0.0321 / $0.0546 Buy Now
DISTI # B0520LW-FDICT-ND
DigiKey DIODE SCHOTTKY 20V 500MA SOD123 Min Qty: 1 Container: Cut Tape 7380
Cut Tape
  • 1 $0.3200
  • 10 $0.2230
  • 100 $0.1087
  • 500 $0.0906
  • 1,000 $0.0630
$0.0630 / $0.3200 Buy Now
DISTI # B0520LW-FDIDKR-ND
DigiKey DIODE SCHOTTKY 20V 500MA SOD123 Min Qty: 1 Container: Digi-Reel 0
Digi-Reel®
  • 1 $0.3200
  • 10 $0.2230
  • 100 $0.1087
  • 500 $0.0906
  • 1,000 $0.0630
$0.0630 / $0.3200 Buy Now
DISTI # B0520LW-7-F
Avnet Americas Diode Schottky 20V 0.5A 2-Pin SOD-123 T/R - Tape and Reel (Alt: B0520LW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 33000
  • 3,000 $0.0239
  • 6,000 $0.0230
  • 12,000 $0.0223
  • 18,000 $0.0217
  • 24,000 $0.0209
  • 30,000 $0.0205
  • 300,000 $0.0202
$0.0202 / $0.0239 Buy Now
DISTI # B0520LW-7-F
Avnet Americas Diode Schottky 20V 0.5A 2-Pin SOD-123 T/R - Tape and Reel (Alt: B0520LW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.0239
  • 6,000 $0.0230
  • 12,000 $0.0223
  • 18,000 $0.0217
  • 24,000 $0.0209
  • 30,000 $0.0205
  • 300,000 $0.0202
$0.0202 / $0.0239 Buy Now
Bristol Electronics   4145
RFQ
Bristol Electronics   3155
RFQ
Bristol Electronics   Min Qty: 34 907
  • 34 $0.1500
  • 101 $0.0750
  • 668 $0.0450
$0.0450 / $0.1500 Buy Now
DISTI # B0520LW-7-F
TME Diode: Schottky rectifying, SMD, 20V, 0.5A, SOD123, reel,tape Min Qty: 1 1170
  • 1 $0.0829
  • 10 $0.0434
  • 250 $0.0384
  • 1,000 $0.0344
  • 3,000 $0.0321
$0.0321 / $0.0829 Buy Now
PUI   Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days 3000
RFQ
DISTI # DSKYS5065
Rutronik SCHOTTKY-DIODE 0,5A 20V SOD123 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel Stock DE - 6000
Stock HK - 0
Stock US - 0
Stock SG - 0
  • 3,000 $0.0335
  • 6,000 $0.0321
  • 9,000 $0.0314
  • 15,000 $0.0297
  • 24,000 $0.0283
$0.0283 / $0.0335 Buy Now
DISTI # B0520LW-7-F
Avnet Asia Diode Schottky 20V 0.5A 2-Pin SOD-123 T/R (Alt: B0520LW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days 15000
  • 3,000 $0.0564
  • 6,000 $0.0556
  • 9,000 $0.0549
  • 15,000 $0.0542
  • 30,000 $0.0529
  • 75,000 $0.0516
  • 150,000 $0.0504
$0.0504 / $0.0564 Buy Now
DISTI # B0520LW-7-F
Avnet Silica Diode Schottky 20V 0.5A 2-Pin SOD-123 T/R (Alt: B0520LW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 63000
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 350
  • 1 $1.1500
  • 100 $0.8700
  • 1,000 $0.7500
$0.7500 / $1.1500 Buy Now
LCSC 20V 385mV500mA 500mA SOD-123 Schottky Diodes ROHS 4883
  • 10 $0.0487
  • 100 $0.0389
  • 300 $0.0340
  • 3,000 $0.0304
  • 6,000 $0.0274
  • 9,000 $0.0260
$0.0260 / $0.0487 Buy Now
MacroQuest Electronics STOCK 18000
  • 1 $0.1100
  • 1,000 $0.0500
  • 3,000 $0.0460
$0.0460 / $0.1100 Buy Now
New Advantage Corporation B0520LW Series 20 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOD-123 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 2670000
  • 6,000 $0.0366
  • 2,670,000 $0.0341
$0.0341 / $0.0366 Buy Now
Win Source Electronics DIODE SCHOTTKY 20V 500MA SOD123 521810
  • 1,165 $0.0430
  • 2,860 $0.0350
  • 4,415 $0.0340
  • 6,065 $0.0330
  • 7,815 $0.0320
  • 10,345 $0.0290
$0.0290 / $0.0430 Buy Now

Part Details for B0520LW-7-F

B0520LW-7-F Part Data Attributes

B0520LW-7-F Diodes Incorporated
Buy Now Datasheet
Compare Parts:
B0520LW-7-F Diodes Incorporated Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DIODES INC
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer Diodes Incorporated
Additional Feature HIGH RELIABILITY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.22 V
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 5.5 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.41 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 20 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for B0520LW-7-F

This table gives cross-reference parts and alternative options found for B0520LW-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B0520LW-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B0530WS-13-F Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated B0520LW-7-F vs B0530WS-13-F
B0530WS-7 Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 Diodes Incorporated B0520LW-7-F vs B0530WS-7
B0530WS-13 Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 Diodes Incorporated B0520LW-7-F vs B0530WS-13
MBR0520L Schottky Power Rectifier, Surface Mount, 0.5 A, 20 V, 3000-REEL onsemi B0520LW-7-F vs MBR0520L
MBR0520LT1G 500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL onsemi B0520LW-7-F vs MBR0520LT1G
MBR0520LT1 500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL onsemi B0520LW-7-F vs MBR0520LT1
SBR80520LT3G 500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified onsemi B0520LW-7-F vs SBR80520LT3G
STPS0520Z10K 0.5A, 20V, SILICON, SIGNAL DIODE STMicroelectronics B0520LW-7-F vs STPS0520Z10K
B0530W Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation B0520LW-7-F vs B0530W
MBR0520LD87Z Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, D6, 2 PIN Fairchild Semiconductor Corporation B0520LW-7-F vs MBR0520LD87Z
Part Number Description Manufacturer Compare
MBR0520LT1 500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL onsemi B0520LW-7-F vs MBR0520LT1
NRVB0530T3G 500 mA, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified onsemi B0520LW-7-F vs NRVB0530T3G
MBR0520L 0.5A, 20V, SILICON, SIGNAL DIODE, CASE 425-04, 2 PIN Motorola Mobility LLC B0520LW-7-F vs MBR0520L
MBR0530 Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, CASE 425-04, 2 PIN Motorola Semiconductor Products B0520LW-7-F vs MBR0530
MBR0520-TP Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components B0520LW-7-F vs MBR0520-TP
MURX0515-TP Rectifier Diode, 1 Element, 0.5A, Silicon, SOD-123, 2 PIN Micro Commercial Components B0520LW-7-F vs MURX0515-TP
MBR0530 Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 Sensitron Semiconductors B0520LW-7-F vs MBR0530
MBR0520L Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, PLASTIC, SOD-123, 2 PIN Sensitron Semiconductors B0520LW-7-F vs MBR0520L
MBR0520LD87Z Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, D6, 2 PIN Fairchild Semiconductor Corporation B0520LW-7-F vs MBR0520LD87Z
B0530WS-13 Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 Diodes Incorporated B0520LW-7-F vs B0530WS-13

B0520LW-7-F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B0520LW-7-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B0520LW-7-F by Diodes Incorporated

  • Please alert me when B0520LW-7-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B0520LW-7-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B0520LW-7-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B0520LW-7-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B0520LW-7-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B0520LW-7-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: