Part Details for B07A035BB1 by TE Connectivity
Overview of B07A035BB1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B07A035BB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8307
|
Newark | B07A035Bb1 = 07 10Amp Relay |Cii Te Connectivity B07A035BB1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$270.7800 | Buy Now |
DISTI #
2266-B07A035BB1-ND
|
DigiKey | Power/Signal Relay, 2 Form C, DP Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
42 In Stock |
|
$193.0200 / $283.9700 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 75Ohm 10ADC/5AAC DPDT (26x13.46x25.65)mm THT General Purpose Relay |
42 Partner Stock |
|
$188.1000 / $275.2200 | Buy Now |
DISTI #
TE Connectivity B07A035BB1
|
PEI Genesis | Power/Signal Relay 2 Form C | 42 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 12VDC 75Ohm 10ADC/5AAC DPDT (26x13.46x25.65)mm THT General Purpose Relay |
42 Partner Stock |
|
$188.1000 / $275.2200 | Buy Now |
Part Details for B07A035BB1
B07A035BB1 CAD Models
B07A035BB1 Part Data Attributes:
|
B07A035BB1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B07A035BB1
TE Connectivity
Power/Signal Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Coil Power | 1920 mW | |
Coil Resistance | 75 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |