Part Details for B07D111BC4-0202 by TE Connectivity
Overview of B07D111BC4-0202 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | |
MOS6020-222 | Coilcraft Inc | General Purpose Inductor, 2.2uH, 1 Element, SMD, |
Price & Stock for B07D111BC4-0202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R8791
|
Newark | B07D111Bc4-0202 = Ms27247-2 |Cii Te Connectivity B07D111BC4-0202 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$661.3200 / $699.1100 | Buy Now |
DISTI #
B07D111BC4-0202-ND
|
DigiKey | B07D111BC4-0202 = MS27247-2 Min Qty: 15 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$644.0767 | Buy Now |
DISTI #
1-1617004-5
|
Avnet Americas | ELECTROMECHANICAL RELAY DPDT 10A 26.5VDC 300Ohm Socket - Bulk (Alt: 1-1617004-5) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$557.3966 / $670.7654 | Buy Now |
DISTI #
71711068
|
RS | TE, A&D High Performance Group, Circular Connectors, B07D111BC4-0202 = MS27247-2 | TE Connectivity B07D111BC4-0202 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$765.3200 | RFQ |
|
Onlinecomponents.com | B07D111BC4-0202 = MS27247-2 | 0 |
|
$550.5600 / $1,547.8100 | Buy Now |
|
Master Electronics | B07D111BC4-0202 = MS27247-2 | 0 |
|
$550.5600 / $1,547.8100 | Buy Now |
Part Details for B07D111BC4-0202
B07D111BC4-0202 CAD Models
B07D111BC4-0202 Part Data Attributes
|
B07D111BC4-0202
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B07D111BC4-0202
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.093A (COIL), 28VDC (COIL), 2613mW (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.88 mm | |
Body Height | 25.91 mm | |
Body Length or Diameter | 27.3 mm | |
Coil Current(DC)-Max | 0.093 A | |
Coil Operate Voltage(DC) | 13 V | |
Coil Power | 2613 mW | |
Coil Release Voltage(DC) | 7 V | |
Coil Resistance | 300 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 27.3mm x 15.875mm x 25.91mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.0054000508001016 inch | |
Termination Type | SOLDER |