Part Details for B07D932BC4-0263 by TE Connectivity
Overview of B07D932BC4-0263 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for B07D932BC4-0263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B07D932BC4-0263-ND
|
DigiKey | B07D932BC4-0263 = MS27245-6 Min Qty: 15 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$625.3147 | Buy Now |
DISTI #
655-B07D932BC4-0263
|
Mouser Electronics | Industrial Relays B07D932BC4-0263 = MS27245-6 RoHS: Not Compliant | 0 |
|
$601.9400 | Order Now |
|
Onlinecomponents.com | B07D932BC4-0263 = MS27245-6 | 0 |
|
$550.5600 / $1,547.8100 | Buy Now |
|
Master Electronics | B07D932BC4-0263 = MS27245-6 | 0 |
|
$550.5600 / $1,547.8100 | Buy Now |
Part Details for B07D932BC4-0263
B07D932BC4-0263 CAD Models
B07D932BC4-0263 Part Data Attributes
|
B07D932BC4-0263
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B07D932BC4-0263
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 529mW (Coil), 10A (Contact), DC Input, Through Hole-Straight Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 529 mW | |
Coil Resistance | 300 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |