Part Details for B07D939BC1-0273 by TE Connectivity
Overview of B07D939BC1-0273 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for B07D939BC1-0273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
30 Partner Stock |
|
$371.4800 / $416.7700 | Buy Now | |
DISTI #
67201037
|
Verical | Electromechanical Relay RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$275.6800 / $398.0700 | Buy Now |
|
Master Electronics |
30 Partner Stock |
|
$371.4800 / $416.7700 | Buy Now |
Part Details for B07D939BC1-0273
B07D939BC1-0273 CAD Models
B07D939BC1-0273 Part Data Attributes
|
B07D939BC1-0273
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B07D939BC1-0273
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.16A (Coil), 32VDC (Coil), 2340mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 13.46 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 44.83 mm | |
Coil Current(DC)-Max | 0.16 A | |
Coil Operate Voltage(DC) | 13 V | |
Coil Power | 2340 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 300 Ω | |
Coil Voltage(AC)-Max | 0.088 V | |
Coil Voltage(DC)-Max | 32 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@115VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 20 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Operate Time | 15 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 44.83mm x 13.46mm x 25.65mm | |
Reference Standard | MIL-R-5757/23 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | HERMETICALLY SEALED |