Part Details for B07E932BC4-0262 by TE Connectivity
Overview of B07E932BC4-0262 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG55026-200300V | Renesas Electronics Corporation | High Voltage Gate Driver | |
SLG55026-200300VTR | Renesas Electronics Corporation | High Voltage Gate Driver | |
M2006-02-622.0800T | Renesas Electronics Corporation | VCSO Based FEC Clock PLL |
Price & Stock for B07E932BC4-0262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X4277
|
Newark | B07E932Bc4-0262 = Ms27245-5 |Cii Te Connectivity B07E932BC4-0262 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$661.3200 / $699.1100 | Buy Now |
DISTI #
B07E932BC4-0262-ND
|
DigiKey | RELAY DPDT 10A 28V Min Qty: 15 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$644.0767 | Buy Now |
DISTI #
1-1617005-0
|
Avnet Americas | Electromechanical Relay DPDT 10A 26.5VDC 300Ohm Chassis Mount - Bulk (Alt: 1-1617005-0) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$557.3966 / $670.7654 | Buy Now |
DISTI #
655-B07E932BC4-0262
|
Mouser Electronics | General Purpose Relays MS27245-5 RoHS: Compliant | 0 |
|
$639.9200 | Order Now |
DISTI #
71711073
|
RS | TE, A&D High Performance Group, Circular Connectors, B07E932BC4-0262 = MS27245-5 | TE Connectivity B07E932BC4-0262 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$896.9500 / $924.6500 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 300Ohm 10A DPDT Chassis Military Relay |
1 In Stock |
|
$619.1200 / $655.3000 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 300Ohm 10A DPDT Chassis Military Relay |
1 In Stock |
|
$619.1200 / $655.3000 | Buy Now |
Part Details for B07E932BC4-0262
B07E932BC4-0262 CAD Models
B07E932BC4-0262 Part Data Attributes
|
B07E932BC4-0262
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B07E932BC4-0262
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.88 mm | |
Body Height | 25.91 mm | |
Body Length or Diameter | 27.3 mm | |
Coil Current(DC)-Max | 0.088 A | |
Coil Operate Voltage(DC) | 13 V | |
Coil Power | 2340 mW | |
Coil Release Voltage(DC) | 7 V | |
Coil Resistance | 300 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 27.3mm x 15.875mm x 25.91mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.0075996951993904 inch | |
Termination Type | SOLDER AND WIRE |