-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 950MHz Min, 2150MHz Max, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-B0922N7575AHF
|
Mouser Electronics | Signal Conditioning 950-2150MHz 75 Ohm IL=.76dB RoHS: Compliant | 1800 |
|
$0.2120 / $0.8500 | Buy Now |
DISTI #
36459609
|
Verical | RF Transformer 1:1 4 Terminal SMD RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.5000 | Buy Now |
|
Chip1Cloud | XFRMR BALUN RF 950-2150MHZ 0404 | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B0922N7575AHF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
B0922N7575AHF
Anaren Microwave
RF Transformer, 950MHz Min, 2150MHz Max, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ANAREN | |
Cut-off Frequency-Max | 2150 MHz | |
Cut-off Frequency-Min | 950 MHz | |
Height | 0.71 mm | |
Insertion Loss | 0.76 dB | |
Length | 1.04 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.04 mm |