Part Details for B1-12113 by OTTO Engineering Inc
Overview of B1-12113 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1-12113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-B1-12113
|
Mouser Electronics | Basic / Snap Action Switches 2A SPST/SPDT Double Turret LowCurrnt MIL RoHS: Compliant | 0 |
|
$29.5000 / $42.9200 | Order Now |
DISTI #
000000000000045160
|
Sager | Basic / Snap Action Switches 2A SPST/SPDT Double Turret LowCurrnt MIL Min Qty: 6 | 0 |
|
$22.7300 / $36.6400 | Buy Now |
Part Details for B1-12113
B1-12113 CAD Models
B1-12113 Part Data Attributes
|
B1-12113
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
B1-12113
OTTO Engineering Inc
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 28VDC, 0.46mm, Solder Terminal, Button Type Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.05 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 0.46 mm | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 2.54 mm | |
Body Color | BLUE | |
Body Height | 6.48 mm | |
Body Length or Diameter | 7.62 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating I Load | 0.5A@115VAC | |
Contact (AC) Max Rating R Load | 2A@115VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VRMS V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Housing Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.67 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 0.38 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for B1-12113
This table gives cross-reference parts and alternative options found for B1-12113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B1-12113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B1-23111 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 28VDC, 0.46mm, 3 PCB Hole Cnt, Solder Terminal, Button Type Actuator, Through Hole-straight | OTTO Engineering Inc | B1-12113 vs B1-23111 |
B1-13113 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 28VDC, 0.46mm, 3 PCB Hole Cnt, Solder Terminal, Button Type Actuator, Through Hole-straight | OTTO Engineering Inc | B1-12113 vs B1-13113 |
B1-23113 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 28VDC, 0.46mm, 3 PCB Hole Cnt, Solder Terminal, Button Type Actuator, Through Hole-straight | OTTO Engineering Inc | B1-12113 vs B1-23113 |
B1-13111 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 28VDC, 0.46mm, 3 PCB Hole Cnt, Solder Terminal, Button Type Actuator, Through Hole-straight | OTTO Engineering Inc | B1-12113 vs B1-13111 |
B1-22111 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 28VDC, 0.46mm, Wire Terminal, Button Type Actuator, Panel Mount | OTTO Engineering Inc | B1-12113 vs B1-22111 |