Part Details for B10-8000 by Twin Industries
Overview of B10-8000 by Twin Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CCDLF 8000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, SMT (add 'L' for compliant version) | |
DLF 8000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 8 line (add 'L' for compliant version) | |
CCDLF 8000LB | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for B10-8000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T9153
|
Newark | Pcb, Board With Enclosure, Fr4, Board Type:Pcb, Pad Per Hole, Board Material:Epoxy Glass Composite, Hole Diameter:-, External Height:114.3Mm, External Width:58.42Mm, Board Thickness:1.57Mm |Twin Industries B10-8000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$10.4200 | Buy Now |
DISTI #
438-1090-ND
|
DigiKey | BOX ABS BLACK 4.5"L X 2.3"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
17 In Stock |
|
$11.4080 / $12.4000 | Buy Now |
DISTI #
589-B10-8000
|
Mouser Electronics | PCBs & Breadboards ABS Plastic Project Box with matching plated protoboard, FR4 0.062". Box Dim = 4.5" x 2.3" x 1.7" RoHS: Not Compliant | 8 |
|
$11.4000 / $12.4000 | Buy Now |
DISTI #
70012486
|
RS | Protoboard, Board 4.5"Lx2.3"Wx1.7"T, Hole-Dia 0.062", Non-PTH, FR4 | Twin Industries B10-8000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$12.6500 | Buy Now |
DISTI #
26931996
|
Verical | ABS Plastic Project Box with matching plated protoboard, FR4 0.062". Box Dim = 4.5" x 2.3" x 1.7" RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$2.1660 | Buy Now |
DISTI #
C1S756600000633
|
Chip1Stop | Encl, Plastic Project Box W/Pcb, 4.5Inx2.3In RoHS: Not Compliant | 1 |
|
$11.3000 | Buy Now |