-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6555
|
Newark | Inductor, 15Uh, 2.2A, 20%, Wirewound, Inductance:15Μh, Rms Current (Irms):2.2A, Inductor Construction:Wirewound, Saturation Current (Isat):2.4A, Product Range:Ds75Lc Series, Power Inductor Case:7.3Mm X 7.3Mm X 5Mm, Dc Resistance Rohs Compliant: Yes |Murata B1047AS-150M=P3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4820 / $0.7820 | Buy Now |
DISTI #
490-14221-1-ND
|
DigiKey | FIXED IND 15UH 2.2A 71 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1643 In Stock |
|
$0.2460 / $0.6200 | Buy Now |
DISTI #
B1047AS-150M=P3
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 2.2 A, Shielded, 2.4 A, 7.3mm x 7.3mm x 5mm - Tape and Reel (Alt: B1047AS-150M=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
B1047AS-150M=P3
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 2.2 A, Shielded, 2.4 A, 7.3mm x 7.3mm x 5mm - Tape and Reel (Alt: B1047AS-150M=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
B1047AS-150M=P3
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 20%, 2.2 A, Shielded, 2.4 A, 7.3mm x 7.3mm x 5mm (Alt: B1047AS-150M=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B1047AS-150M=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
B1047AS-150M=P3
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 2929 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.071 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |