Part Details for B1079AS-6R8N=P3 by Murata Manufacturing Co Ltd
Overview of B1079AS-6R8N=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1079AS-6R8N=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B1079AS-6R8N=P3
|
Avnet Abacus | Power Inductor (SMD), 6.8 uH, � 30%, 2.7 A, Shielded, 3.3 A, 7.6mm x 7.6mm x 3mm (Alt: B1079AS-6R8N=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |