-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B10P-VH(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72215LB10PF8 | Renesas Electronics Corporation | 512 x 18 SyncFIFO, 5.0V | |
72825LB10PFG | Renesas Electronics Corporation | 1K x 18 DualSync FIFO, 5.0V | |
72205LB10PFG | Renesas Electronics Corporation | 256 x 18 SyncFIFO, 5.0V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JSTB10P-VH(LF)(SN)
|
Heilind Electronics | Americas - 415 in Stock |
|
$0.2913 / $0.3729 | Buy Now | |
DISTI #
JSTB10P-VH(LF)(SN)
|
Interstate Connecting Components | 97 |
|
$0.2913 / $0.3729 | Buy Now | |
DISTI #
C1S404000121633
|
Chip One Stop | PCB to cable connector pbFree: Yes Container: Bulk | 125 |
|
$0.2670 / $0.5980 | Buy Now |
|
LCSC | 1x10P 10P VH Tin 10 -25+85 10A 1 3.96mm Brass Direct Insert PluginP3.96mm Wire To Board Connector ROHS | 76629 |
|
$0.1269 / $0.1908 | Buy Now |
|
New Advantage Corporation | VH Series 10 Positions 6.20 mm Header RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 10000 |
|
$0.2882 | Buy Now |
|
Win Source Electronics | 97000 |
|
$0.1406 / $0.1815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B10P-VH(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B10P-VH(LF)(SN)
JST Manufacturing
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.335 inch | |
Body Depth | 0.429 inch | |
Body Length | 1.557 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - Copper (Cu) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA;TUV;UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B10P-VH(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B10P-VH(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B10P-VH | JST Manufacturing | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | B10P-VH(LF)(SN) vs B10P-VH |