-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B10P-VH-FB-B(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72215LB10PF8 | Renesas Electronics Corporation | 512 x 18 SyncFIFO, 5.0V | |
72825LB10PFG | Renesas Electronics Corporation | 1K x 18 DualSync FIFO, 5.0V | |
72205LB10PFG | Renesas Electronics Corporation | 256 x 18 SyncFIFO, 5.0V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
DISTI #
C1S404000063339
|
Chip One Stop | Conn Shrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole Box pbFree: Yes Container: Bulk | 316 |
|
$0.3250 / $0.7320 | Buy Now |
|
LCSC | 1x10P 10P VH Tin 10 -25+85 10A 1 3.96mm Copper alloy Direct Insert PluginP3.96mm Wire To Board Connector ROHS | 2924 |
|
$0.2938 / $0.5631 | Buy Now |
|
New Advantage Corporation | 10pos WIRE TO BOARD CONNECTORS RoHS: Compliant Min Qty: 1 Package Multiple: 125 | 625 |
|
$0.4800 / $0.5143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B10P-VH-FB-B(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B10P-VH-FB-B(LF)(SN)
JST Manufacturing
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |