Part Details for B11-2-1.20A-9245-1-V by Sensata Circuit Breakers
Overview of B11-2-1.20A-9245-1-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for B11-2-1.20A-9245-1-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B11-2-1.20A-9245-1-V-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2467 | Buy Now |
DISTI #
72251034
|
RS | Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 1 Pole, 0213 Series | Sensata - Airpax B11-2-1.20A-9245-1-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.1400 / $32.4400 | RFQ |
DISTI #
APXB11-2-1.20A-9245-1-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Mag-Hydr Rocker RoHS: Compliant |
1 In Stock |
|
$17.3500 / $31.6500 | Buy Now |
DISTI #
000000000000721381
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$19.3000 / $32.4100 | Buy Now |
|
Master Electronics | Circuit Breaker Mag-Hydr Rocker RoHS: Compliant |
1 In Stock |
|
$17.3500 / $31.6500 | Buy Now |