-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS7B-1100RH/PROTO | Renesas Electronics Corporation | Ultra High Speed Current Feedback Amplifier | |
HS7B-1100RH-Q | Renesas Electronics Corporation | Ultra High Speed Current Feedback Amplifier, SBDIP, /Tray | |
U90A1B1100A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP CAGE. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4604
|
Newark | Diode, Rectifier, Schottky, 100V, 1A, Sma, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Forward Voltage Max:790Mv, Product Range:- Rohs Compliant: Yes |Diodes Inc. B1100-13-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 118548 |
|
$0.1050 / $0.3230 | Buy Now |
DISTI #
B1100-13-F
|
Avnet Americas | Schottky Rectifier, 100 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 790 mV - Tape and Reel (Alt: B1100-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000011565000 Factory Stock |
|
$0.0371 / $0.0696 | Buy Now |
DISTI #
B1100-13-F
|
Avnet Americas | Schottky Rectifier, 100 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 790 mV - Tape and Reel (Alt: B1100-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 11565000 Factory Stock |
|
$0.0370 / $0.0406 | Buy Now |
|
Bristol Electronics | 17767 |
|
RFQ | ||
|
Bristol Electronics | 4955 |
|
RFQ | ||
|
Bristol Electronics | 740 |
|
RFQ | ||
DISTI #
B1100-13-F
|
TME | Diode: Schottky rectifying, SMA, SMD, 100V, 1A, reel,tape Min Qty: 1 | 7455 |
|
$0.0665 / $0.1900 | Buy Now |
|
Ameya Holding Limited | B1100 Series 100 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC | 929 |
|
RFQ | |
DISTI #
SMC-B1100-13-F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1125 |
|
RFQ | |
DISTI #
B1100-13-F
|
Avnet Asia | Schottky Rectifier, 100 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 790 mV (Alt: B1100-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0371 / $0.0415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B1100-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B1100-13-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.69 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for B1100-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B1100-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS1H10-E3/5AT | Vishay Intertechnologies | $0.1706 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | B1100-13-F vs SS1H10-E3/5AT |
B2100 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 2A, 100V V(RRM) | B1100-13-F vs B2100 |
B1100 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | B1100-13-F vs B1100 |