Part Details for B112-BU by TE Connectivity
Overview of B112-BU by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B112-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1314
|
Newark | B112-Bu=Terminal Block/Te Connectivity/Buchanan |Buchanan Te Connectivity B112-BU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$84.8000 / $102.3000 | Buy Now |
DISTI #
39C2561
|
Newark | B112-Bu=Terminal Block Rohs Compliant: Yes |Buchanan Te Connectivity B112-BU Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 600V - 50A - Steel Screw w/Strap - 12 Poles/Sections RoHS: Compliant |
21 Partner Stock |
|
$87.0100 / $132.9900 | Buy Now |
DISTI #
67521263
|
Verical | Conn NEMA 8 POS 16mm Screw ST Cable Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$82.6400 / $89.6800 | Buy Now |
DISTI #
5-1437382-9
|
TTI | Barrier Terminal Blocks B112-BU RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Terminal Block - 600V - 50A - Steel Screw w/Strap - 12 Poles/Sections RoHS: Compliant |
21 Partner Stock |
|
$87.0100 / $132.9900 | Buy Now |
Part Details for B112-BU
B112-BU CAD Models
B112-BU Part Data Attributes:
|
B112-BU
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B112-BU
TE Connectivity
MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PHENOLIC, 94V-1 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 8 AWG |