Part Details for B118-004-UHD-2 by Tripp Lite
Overview of B118-004-UHD-2 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B118-004-UHD-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B118-004-UHD-2-ND
|
DigiKey | 4-PORT 3D HDMI SPLITTER HDCP 2.2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.1700 | Buy Now |
DISTI #
545-B118-004-UHD-2
|
Mouser Electronics | Interface Modules 4PT 4K HDMI SPLITTER, HDCP 2.2 | 0 |
|
$132.8300 / $137.8200 | Order Now |
DISTI #
71308341
|
RS | Tripp Lite 4-Port 3D HDMI Splitter HDCP 2.2 4K @ 60Hz Ultra HD Video Audio | Tripp Lite B118-004-UHD-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$129.0600 / $145.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$122.9100 / $154.2300 | Buy Now |
|
NAC | 4-PORT 4K 3D HDMI SPLITTER HDCP 2.2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 4PORT 4K 3D HDMI SPLITTER HDCP 2.2 FOR ULTRA HD VIDEO W/AUDIO | 34 |
|
$159.9900 | Buy Now |