There are no models available for this part yet.
Overview of B118-004-UHD by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB1.18-3SLB | Coilcraft Inc | RF Transformer, 0.04MHz Min, 300MHz Max, ROHS COMPLIANT | |
WB1.18-3SLD | Coilcraft Inc | RF Transformer, 0.04MHz Min, 300MHz Max, ROHS COMPLIANT | |
WB1.18-3L | Coilcraft Inc | RF Transformer, 0.04MHz Min, 300MHz Max, ROHS COMPLIANT |
Price & Stock for B118-004-UHD by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41Y9429
|
Newark | Hdmi Splitter, 4-Port, Ultra Hd, 5M, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite B118-004-UHD RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.8500 / $72.1700 | Buy Now | |
DISTI #
TL2009-ND
|
DigiKey | 4-PORT HIGH SPEED HDMI SPLITTER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$89.3200 | Buy Now | |
DISTI #
545-B118-004-UHD
|
Mouser Electronics | Interface Modules Tripp Lite 4-Port 4K HDMI Splitter Ultra-HD 4K x 2K Video & Audio 3840x2160 RoHS: Compliant | 0 |
|
$71.7900 / $82.5700 | Order Now | |
DISTI #
70589992
|
RS | 4-Port 4K HDMI Splitter Ultra-HD 4K x 2K Video & Audio 3840x2160 | Tripp Lite B118-004-UHD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$63.4300 / $82.3800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.1400 / $83.0400 | Buy Now | ||
NAC | 4PT 4K HDMI SPLITTER ULTRA-HD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |