Part Details for B118-008-UHD by Tripp Lite
Overview of B118-008-UHD by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB1.18-3SLB | Coilcraft Inc | RF Transformer, 0.04MHz Min, 300MHz Max, ROHS COMPLIANT | |
WB1.18-3SLD | Coilcraft Inc | RF Transformer, 0.04MHz Min, 300MHz Max, ROHS COMPLIANT | |
WB1.18-3L | Coilcraft Inc | RF Transformer, 0.04MHz Min, 300MHz Max, ROHS COMPLIANT |
Price & Stock for B118-008-UHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9431
|
Newark | Hdmi Splitter, 8-Port, Ultra Hd, 5M, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite B118-008-UHD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.6700 / $177.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$155.2600 / $166.7600 | Buy Now |
|
NAC | 8-PORT 4K HDMI SPLITTER ULTRA-HD 4K X 2K VIDEO & AUDIO 3840X2160 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |