Part Details for B1201UCLTP by Littelfuse Inc
Overview of B1201UCLTP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for B1201UCLTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K5609
|
Newark | Battrax Dual Neg 200Ma 500A Ms013 Rohs/Tube Rohs Compliant: Yes |Littelfuse B1201UCLTP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $3.4700 | Buy Now |
DISTI #
B1201UCLTP-ND
|
DigiKey | TVS DEVICE MIXED ADJ MS-013 Min Qty: 500 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4923 | Buy Now |
DISTI #
576-B1201UCLTP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 200mA 500A Battrax Dual Neg RoHS: Compliant | 0 |
|
$3.0600 / $3.4500 | Order Now |
|
Ozdisan Elektronik | MIXED PROTECTIONS BATTRAX SLIC DUAL NEG 500A MS013 | 0 |
|
$5.4408 / $5.9849 | RFQ |
Part Details for B1201UCLTP
B1201UCLTP CAD Models
B1201UCLTP Part Data Attributes:
|
B1201UCLTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
B1201UCLTP
Littelfuse Inc
Surge Protection Circuit, PDSO6, MS-013, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 9.195 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 3.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.39 mm |