Datasheets
B121J60Z3G22P by:

Rocker Switch, SPDT, On-off-on, 6A, 28VDC, Quick Connect Terminal, Paddle Actuator, Panel Mount

Part Details for B121J60Z3G22P by Electro Switch Corporation

Overview of B121J60Z3G22P by Electro Switch Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B121J60Z3G22P

Part # Distributor Description Stock Price Buy
DISTI # B121J60Z3G22P-ND
DigiKey SWITCH ROCKER SPDT 6A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $13.8000
$13.8000 Buy Now

Part Details for B121J60Z3G22P

B121J60Z3G22P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B121J60Z3G22P Part Data Attributes

B121J60Z3G22P Electro Switch Corporation
Buy Now Datasheet
Compare Parts:
B121J60Z3G22P Electro Switch Corporation Rocker Switch, SPDT, On-off-on, 6A, 28VDC, Quick Connect Terminal, Paddle Actuator, Panel Mount
Part Life Cycle Code Active
Ihs Manufacturer ELECTRO SWITCH CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.70.00
Actuator Angle 25 deg
Actuator Color BLACK
Actuator Length 0.827 inch
Actuator Material NYLON
Actuator Type PADDLE
Body Breadth 6.604 mm
Body Height 8.89 mm
Body Length or Diameter 12.7 mm
Center Contact Material SILVER
Center Contact Plating GOLD OVER NICKEL
Contact (AC) Max Rating R Load 3A@250VAC
Contact Current(AC)-Max 3 A
Contact Current(DC)-Max 6 A
Contact (DC) Max Power Rating R Load 0.5VA@28VDC
Contact (DC) Max Rating R Load 6A@28VDC
Contact Function ON-OFF-ON
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 1400VAC V
Electrical Life 60000 Cycle(s)
End Contact Material SILVER
End Contact Plating GOLD OVER NICKEL
Insulation Resistance 1000000000 Ω
Insulator Material DIALLYL PHTHALATE
Mounting Feature PANEL MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Sealing EPOXY
Surface Mount NO
Switch Function SPDT
Switch Type ROCKER SWITCH
Terminal Length 0.25 inch
Terminal Material BRASS
Termination Type QUICK CONNECT

B121J60Z3G22P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B121J60Z3G22P by Electro Switch Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B121J60Z3G22P by Electro Switch Corporation

  • Please alert me when B121J60Z3G22P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B121J60Z3G22P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B121J60Z3G22P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B121J60Z3G22P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B121J60Z3G22P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B121J60Z3G22P by Electro Switch Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: