Part Details for B127J73V3Q2 by Electro Switch Corporation
Overview of B127J73V3Q2 by Electro Switch Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B127J73V3Q2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K6617
|
Newark | Miniature Switches |Electroswitch B127J73V3Q2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7400 / $15.1900 | Buy Now |
DISTI #
B127J73V3Q2-ND
|
DigiKey | SWITCH ROCKER SPDT 6A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3500 | Buy Now |
DISTI #
690-B127J73V3Q2
|
Mouser Electronics | Rocker Switches SPDT (ON)OFF(ON) RoHS: Compliant | 0 |
|
$10.0200 / $14.3400 | Order Now |
Part Details for B127J73V3Q2
B127J73V3Q2 CAD Models
B127J73V3Q2 Part Data Attributes
|
B127J73V3Q2
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
B127J73V3Q2
Electro Switch Corporation
Rocker Switch, SPDT, (on)-off-(on), Momentary, 6A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.344 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 7.9248 mm | |
Body Height | 11.684 mm | |
Body Length or Diameter | 15.748 mm | |
Center Contact Material | COIN SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.184 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for B127J73V3Q2
This table gives cross-reference parts and alternative options found for B127J73V3Q2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B127J73V3Q2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B127J1V3Q2 | Rocker Switch, SPDT, (on)-off-(on), Momentary, 6A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Electro Switch Corporation | B127J73V3Q2 vs B127J1V3Q2 |
B127J50ZG22P | Rocker Switch, SPDT, (on)-off-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount | Electro Switch Corporation | B127J73V3Q2 vs B127J50ZG22P |
B131J1ZQ2 | Rocker Switch, SPDT, On-off-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount | Electro Switch Corporation | B127J73V3Q2 vs B131J1ZQ2 |
B134J3ZG2 | Rocker Switch, SPDT, On-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount | Electro Switch Corporation | B127J73V3Q2 vs B134J3ZG2 |
B127J37CQ22M | Rocker Switch, SPDT, (on)-off-(on), Momentary, 6A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | Electro Switch Corporation | B127J73V3Q2 vs B127J37CQ22M |
B127J11Z3Q22M | Rocker Switch, SPDT, (on)-off-(on), Momentary, 6A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Electro Switch Corporation | B127J73V3Q2 vs B127J11Z3Q22M |
B127J37Z3Q22M | Rocker Switch, SPDT, (on)-off-(on), Momentary, 6A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Electro Switch Corporation | B127J73V3Q2 vs B127J37Z3Q22M |